This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD6046GUL-E2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD6046GUL-E2
JLCPCB Part #
C2155969
Package
VCSP50L2-13(2.5x2.5)
Description
-40℃~+85℃ 1 2.2V~28V 250mΩ VCSP50L2-13(2.5x2.5) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2172
200+ $0.8590
500+ $0.8285
1000+ $0.8140
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons