
* Images are for reference only
BD4269FJ-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD4269FJ-CE2
- JLCPCB Part #
- C3746482
- Package
- SOP-8-J
- Description
- -40℃~+125℃@(Ta) 1 200mA 45V 500mV@(100mA) 5V 70uA Fixed Over Current Protection、Over Temperature Protection Positive SOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.0074
10+
$0.9849
30+
$0.9688
100+
$0.9544
Related Products
Welcome back, may I help you?