
* Images are for reference only
BD5461GUL-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD5461GUL-E2
- JLCPCB Part #
- C6514679
- Package
- VCSP-950L1(1.6x1.6)
- Description
- -40℃~+85℃ 1-Channel 2.5V~5.5V 2mA 53dB Class D VCSP-950L1(1.6x1.6) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9667
200+
$0.3857
500+
$0.3728
1000+
$0.3680
Welcome back, may I help you?