
* Images are for reference only
BD5467GUL-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD5467GUL-E2
- JLCPCB Part #
- C4990761
- Package
- VCSP-9(1.7x1.7)
- Description
- -40℃~+85℃ 0.2% 1-Channel 2.5V~5.5V 3mA 700mWx1@8Ω Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Built-in audio processing Class D VCSP-9(1.7x1.7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7055
200+
$0.2738
500+
$0.2642
1000+
$0.2593
Welcome back, may I help you?