
* Images are for reference only
BD521GOFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD521GOFJ-E2
- JLCPCB Part #
- C2678912
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 300kHz 400uA 8.9V~25V AC-DC External Under Voltage Protection、Over Voltage Protection、Over Current Protection SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.6251
10+
$1.5850
30+
$1.5578
100+
$1.5289
Related Products
Welcome back, may I help you?