
* Images are for reference only
BD4845FVE-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD4845FVE-TR
- JLCPCB Part #
- C2067232
- Package
- VSOF-5
- Description
- -40℃~+105℃ 1 2.3V~6V 4.5V 900nA Active Low No No Open Drain Voltage Detector VSOF-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.9974
10+
$0.8089
30+
$0.7155
100+
$0.6220
500+
$0.5656
1000+
$0.5366
Welcome back, may I help you?