
* Images are for reference only
BD45355G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD45355G-TR
- JLCPCB Part #
- C2067680
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 1 100ms 3.5V Active Low No Open Drain Voltage Monitor Yes SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3831
200+
$0.1483
500+
$0.1430
1000+
$0.1404
Related Products
Welcome back, may I help you?