
* Images are for reference only
BD45281G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD45281G-TR
- JLCPCB Part #
- C2067384
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 1 100ms 2.3V~4.8V 2.8V 750nA Active Low No Open Drain Voltage Detector Yes SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.2852
50+
$0.2264
150+
$0.2012
500+
$0.1697
3000+
$0.1557
6000+
$0.1473
Related Products
Welcome back, may I help you?