
* Images are for reference only
BD33KA5FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD33KA5FP-E2
- JLCPCB Part #
- C161949
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+105℃ 1 120mV@(200mA) 3.3V 350uA 5.5V 500mA 50dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1984
In-stock Item Pricing
Qty Unit Price
1+
$0.7129
10+
$0.5732
30+
$0.5042
100+
$0.4351
500+
$0.3934
1000+
$0.3725
Related Products
Welcome back, may I help you?