
* Images are for reference only
BD33FD0WHFP-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD33FD0WHFP-TR
- JLCPCB Part #
- C3751359
- Package
- HRP5
- Description
- -40℃~+105℃@(Ta) 1 1mA 2A 3.3V 32V 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive HRP5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$3.2413
10+
$2.7549
30+
$2.4659
100+
$2.1737
500+
$2.0373
1000+
$1.9779
Related Products
Welcome back, may I help you?