
* Images are for reference only
BD33FC0WFP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD33FC0WFP-E2
- JLCPCB Part #
- C3752658
- Package
- TO-252-5
- Description
- -25℃~+85℃@(Ta) 1 1A 2.5mA 26.5V 3.3V 700mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.9094
10+
$1.8643
30+
$1.8353
100+
$1.8063
Related Products
Welcome back, may I help you?