
* Images are for reference only
BD2224G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2224G-TR
- JLCPCB Part #
- C2149940
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+85℃ 1 150mΩ 2.7V~5.5V 750mA Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SSOP-5-1.6mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$1.5970
10+
$1.3406
30+
$1.1792
100+
$1.0131
500+
$0.9389
1000+
$0.9066
Related Products
Welcome back, may I help you?