
* Images are for reference only
BD2202G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2202G-TR
- JLCPCB Part #
- C17689917
- Package
- SSOP-5
- Description
- -25℃~+85℃ 1 150mΩ 2.7V~3.6V 200mA Active High High Side Switch SSOP-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8015
200+
$0.7187
500+
$0.6961
1000+
$0.6832
Related Products
Welcome back, may I help you?