
* Images are for reference only
BD1604MVV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD1604MVV-E2
- JLCPCB Part #
- C2678736
- Package
- QFN-16-EP(4x4)
- Description
- -30℃~+85℃ 30mA 4 800kHz~1.2MHz Analog、PWM QFN-16-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.7496
10+
$2.6870
30+
$2.6452
100+
$2.6019
Related Products
Welcome back, may I help you?