This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD12IC0MEFJ-LBH2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD12IC0MEFJ-LBH2
JLCPCB Part #
C5576380
Package
HTSOP-8-J
Description
-40℃~+105℃@(Ta) 1 1.2V 1A 250uA 5.5V Fixed Over Current Protection、Enable、Thermal Shutdown Positive HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0776
250+ $0.4301
500+ $0.4156
1000+ $0.4092
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons