This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BD00C0AWCP-V5E2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD00C0AWCP-V5E2
JLCPCB Part #
C6470520
Package
TO-220CP
Description
-40℃~+105℃@(Ta) 1 1A 26.5V 3V~15V 500nA 55dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-220CP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8683
10+ $3.7764
30+ $3.7151
100+ $3.6521

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons