
* Images are for reference only
BCX71HT216
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BCX71HT216
- JLCPCB Part #
- C5594989
- Package
- TO-236-3(SOT-23-3)
- Description
- 100nA 140 180MHz 200mA 350mW 45V 550mV PNP TO-236-3(SOT-23-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1819
200+
$0.0727
500+
$0.0703
1000+
$0.0690
Related Products
Welcome back, may I help you?