
* Images are for reference only
BAV70HMFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BAV70HMFHT116
- JLCPCB Part #
- C308663
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.25V@150mA 215mA 250mW 4A 4ns 500nA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0044
1000+
$0.0035
3000+
$0.0027
9000+
$0.0024
51000+
$0.0021
99000+
$0.0020
Related Products
Welcome back, may I help you?