
* Images are for reference only
TCA1A335M8R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCA1A335M8R
- JLCPCB Part #
- C3014175
- Package
- 1206
- Description
- -55℃~+125℃ 10V 3.3uF 4.9Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3429
50+
$0.2751
150+
$0.2460
500+
$0.2097
2500+
$0.1935
5000+
$0.1839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?