
* Images are for reference only
UDZLVFHTE-17120
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UDZLVFHTE-17120
- JLCPCB Part #
- C3740167
- Package
- SOD-323FL
- Description
- 1 Independent 114V~126V 120V 200mW 200nA@91V SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
200+
$0.0307
500+
$0.0296
1000+
$0.0291
Related Products