
* Images are for reference only
BAS40-06HMFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BAS40-06HMFHT116
- JLCPCB Part #
- C193696
- Package
- SOT-23
- Description
- 1 Pair Common Anode 10uA@40V 120mA 1V@40mA 40V 600mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
100+
$0.0303
300+
$0.0261
3000+
$0.0229
6000+
$0.0203
9000+
$0.0191
Related Products
Welcome back, may I help you?