
* Images are for reference only
BD8108FM-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8108FM-E2
- JLCPCB Part #
- C6514713
- Package
- SOP-28-300mil
- Description
- -40℃~+95℃ 150mA 36V 4 4.5V~30V 50kHz~550kHz Analog、PWM Boost DC-DC SOP-28-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3980
200+
$2.1538
500+
$2.0831
1500+
$2.0462
Related Products
Welcome back, may I help you?