
* Images are for reference only
BA6162F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA6162F-E2
- JLCPCB Part #
- C5572360
- Package
- SOP-8
- Description
- -20℃~+75℃@(TA) 1 4.2V 500nA Active Low Backup Battery Switching、RAM Write Protection Open-drain Voltage monitor SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9552
200+
$1.1789
500+
$1.1404
1000+
$1.1211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?