
* Images are for reference only
BA60BC0FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA60BC0FP-E2
- JLCPCB Part #
- C5336531
- Package
- TO-252
- Description
- -40℃~+105℃@(Ta) 1 16V 1A 500mV@(200mA) 55dB@(120Hz) 6V Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6779
10+
$2.2838
30+
$2.0367
100+
$1.7848
500+
$1.6701
1000+
$1.6216
Related Products
Welcome back, may I help you?