
* Images are for reference only
BA05FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA05FP-E2
- JLCPCB Part #
- C6509437
- Package
- TO-252
- Description
- -40℃~+85℃ 1 1A 25V 55dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0409
10+
$1.9974
30+
$1.9668
100+
$1.9362
Welcome back, may I help you?