
* Images are for reference only
2SAR642PHZGT100
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SAR642PHZGT100
- JLCPCB Part #
- C3200413
- Package
- SOT-89
- Description
- 1uA 200 240MHz 30V 3A 400mV 500mW PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3776
200+
$0.1462
500+
$0.1411
1000+
$0.1385
Related Products
Welcome back, may I help you?