
* Images are for reference only
2SD2700TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SD2700TL
- JLCPCB Part #
- C6077914
- Package
- TUMT3
- Description
- 100nA 12V 180mV@50mA,1A 270@200mA,2V 2A 360MHz 800mW NPN TUMT3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2125
200+
$0.0848
500+
$0.0820
1000+
$0.0806
Related Products
Welcome back, may I help you?