
* Images are for reference only
2SCR554PHZGT100
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR554PHZGT100
- JLCPCB Part #
- C3200423
- Package
- SOT-89
- Description
- 1.5A 120@100mA,3V 1uA 300MHz 300mV 500mW 80V NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.2627
10+
$1.0566
30+
$0.9422
100+
$0.8134
500+
$0.7570
1000+
$0.7312
Related Products
Welcome back, may I help you?