
* Images are for reference only
BD5638NUX-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD5638NUX-TR
- JLCPCB Part #
- C6470652
- Package
- VSON-8(2x3)
- Description
- -40℃~+85℃ 1-Channel 2.5V~5.5V 2.5Wx1@4Ω 2.7mA Class D VSON-8(2x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1089
200+
$0.4436
500+
$0.4291
1000+
$0.4211
Related Products