
* Images are for reference only
2SCR502EBHZGTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR502EBHZGTL
- JLCPCB Part #
- C5496079
- Package
- SC-89(SOT-490)
- Description
- 150mW 200@100mA,2V 200nA 300mV@10mA,200mA 30V 360MHz 500mA NPN SC-89(SOT-490) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
200+
$0.0258
500+
$0.0249
1000+
$0.0245
Welcome back, may I help you?