This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SA1774EBTLS

Extended
Manufacturer
ROHM Semicon
MFR.Part #
2SA1774EBTLS
JLCPCB Part #
C6380461
Package
SC-89(SOT-490)
Description
100nA 120@1mA,6V 140MHz 150mA 150mW 500mV 50V PNP SC-89(SOT-490) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 87

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1035
200+ $0.0413
500+ $0.0400
1000+ $0.0392

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons