
* Images are for reference only
2SCR372PHZGT100Q
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR372PHZGT100Q
- JLCPCB Part #
- C3200412
- Package
- SOT-89
- Description
- 120 120V 1uA 220MHz 300mV 500mW 700mA NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3386
200+
$0.1310
500+
$0.1264
1000+
$0.1241
Related Products
Welcome back, may I help you?