
* Images are for reference only
2SB1733TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SB1733TL
- JLCPCB Part #
- C6667913
- Package
- TUMT3
- Description
- 100nA 1A 270@100mA,2V 30V 320MHz 350mV@25mA,500mA 800mW PNP TUMT3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1626
200+
$0.0650
500+
$0.0627
1000+
$0.0617
Welcome back, may I help you?