
* Images are for reference only
2SA1834TLR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SA1834TLR
- JLCPCB Part #
- C5887738
- Package
- TO-252-3
- Description
- 10A 150MHz 180@500mA,2V 1W 1uA 20V 250mV PNP TO-252-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
200+
$0.2441
500+
$0.2360
1000+
$0.2312
Related Products
Welcome back, may I help you?