* Images are for reference only
RF05VYM1SFHTR
- Manufacturer
- ROHM
- MFR.Part #
- RF05VYM1SFHTR
- JLCPCB Part #
- C5336607
- Package
- TUMD2M
- Description
- RECTIFIER AEC-Q101 0.5A 100V SOD-323
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RF05VYM1SFHTR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RF05VYM1SFHTR technical specifications, attributes, and parameters.
RF05VYM1SFHTR symbol, PCB footprint from the free EasyEDA PCB design tool.
RF05VYM1SFHTR datasheets or manufacturer documentation.
Datasheet: RF05VYM1SFHTR Datasheet (PDF)
Minimum: 23
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing