
* Images are for reference only
RN60D1501FB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RN60D1501FB14
- JLCPCB Part #
- C1368830
- Package
- Plugin,D3.7xL8.7mm
- Description
- -65℃~+175℃ 1.5kΩ 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.4888
10+
$3.4017
30+
$3.3436
100+
$3.2856
Welcome back, may I help you?