
* Images are for reference only
RN1WS3KΩFT/BA1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN1WS3KΩFT/BA1
- JLCPCB Part #
- C385385
- Package
- Plugin,D3.3xL9.2mm
- Description
- 1W 350V 3kΩ Metal Film Resistor ±1% ±50ppm/℃ Plugin,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1784
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 1780
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
200+
$0.0165
1000+
$0.0139
2000+
$0.0125
10000+
$0.0112
20000+
$0.0105
Welcome back, may I help you?