
* Images are for reference only
RL16-600
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- RL16-600
- JLCPCB Part #
- C20840
- Package
- Plugin,P=5.1mm
- Description
- 12A 16V 2.8W 31mΩ 40A 5.8s 6A 9mΩ 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1398
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1398
In-stock Item Pricing
Qty Unit Price
1+
$0.2254
50+
$0.1802
150+
$0.1609
1000+
$0.1167
2000+
$0.1059
5000+
$0.0994
Related Products
Welcome back, may I help you?