
* Images are for reference only
2R600-20D-LS0
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 2R600-20D-LS0
- JLCPCB Part #
- C49003292
- Package
- -
- Description
- -40℃~+125℃ 10pF 1kV 40kA 600V ±20% - Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$7.3553
10+
$6.2883
40+
$5.6374
100+
$5.0910
Related Products