
* Images are for reference only
RL16-1400
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- RL16-1400
- JLCPCB Part #
- C20846
- Package
- Plugin,P=10.2mm
- Description
- 11mΩ 14A 16V 20s 28.6mm 28A 2mΩ 4.6W 40A 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.3447
50+
$0.2752
200+
$0.2243
500+
$0.1872
2500+
$0.1706
5000+
$0.1606
Related Products
Welcome back, may I help you?