
* Images are for reference only
RK73H1FTTBL3303F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H1FTTBL3303F
- JLCPCB Part #
- C520387
- Package
- 01005
- Description
- -55℃~+155℃ 20V 30mW 330kΩ ±1% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1014
50+
$0.0816
150+
$0.0716
500+
$0.0642
2500+
$0.0490
5000+
$0.0460
Related Products
Welcome back, may I help you?