
* Images are for reference only
RHRG75120-MNS
Extended
- Manufacturer
- Minos
- MFR.Part #
- RHRG75120-MNS
- JLCPCB Part #
- C49108779
- Package
- TO-247-2
- Description
- 1.2kV 100ns 2.8V@75A 520A 60uA@1200V 75A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$2.1275
10+
$1.8114
30+
$1.6146
90+
$1.4114
510+
$1.3210
1200+
$1.2807
Welcome back, may I help you?