
* Images are for reference only
HT7350
Extended
- Manufacturer
- Minos
- MFR.Part #
- HT7350
- JLCPCB Part #
- C19272224
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 1.5uA 20V 300mA 300mV@(100mA) 5V Fixed Over Current Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1780
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1712
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0367
300+
$0.0317
1000+
$0.0278
5000+
$0.0248
10000+
$0.0233
Related Products
Welcome back, may I help you?