
* Images are for reference only
RHBS410
Extended
- Manufacturer
- HUXN
- MFR.Part #
- RHBS410
- JLCPCB Part #
- C49435588
- Package
- HBS
- Description
- -55℃~+150℃ 130A 1V@4.0A 1kV 4A 5uA@1000V Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.2152
50+
$0.1704
150+
$0.1513
500+
$0.1273
2500+
$0.1167
5000+
$0.1104
Related Products
Welcome back, may I help you?