
* Images are for reference only
HESD03D6BU
Extended
- Manufacturer
- HUXN
- MFR.Part #
- HESD03D6BU
- JLCPCB Part #
- C50325469
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.25pF 100nA 24V 3.3V 4.2V 96W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
200+
$0.0366
600+
$0.0324
2000+
$0.0300
10000+
$0.0279
20000+
$0.0266
Related Products