
* Images are for reference only
RGA222M1EBK-1325
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA222M1EBK-1325
- JLCPCB Part #
- C5329685
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 2000hrs 2200uF 25V 25mm 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.2920
50+
$0.2323
250+
$0.1996
500+
$0.1677
2500+
$0.1536
5000+
$0.1450
Related Products
Welcome back, may I help you?