
* Images are for reference only
RGA101M2WBK-1832
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA101M2WBK-1832
- JLCPCB Part #
- C134552
- Package
- Plugin,D18xL31.5mm
- Description
- 100uF 18mm 2000hrs@105℃ 31.5mm 450V 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$1.5572
10+
$1.2958
30+
$1.1522
150+
$0.9892
450+
$0.9166
1050+
$0.8843
Related Products
Welcome back, may I help you?