
* Images are for reference only
RFX-22-16.0M50IY10
Extended
- Manufacturer
- RFX Group
- MFR.Part #
- RFX-22-16.0M50IY10
- JLCPCB Part #
- C7043972
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 16MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6405
200+
$0.2565
500+
$0.2485
1000+
$0.2436
Welcome back, may I help you?