
* Images are for reference only
RFX-32-16.0M50IY18
Extended
- Manufacturer
- RFX Group
- MFR.Part #
- RFX-32-16.0M50IY18
- JLCPCB Part #
- C7338925
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16MHz 18pF 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5074
200+
$0.2030
500+
$0.1965
1000+
$0.1933
Related Products
Welcome back, may I help you?