
* Images are for reference only
SXT22412DA27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-12.288M
- JLCPCB Part #
- C7034827
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 12pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8871
200+
$0.3552
500+
$0.3423
1000+
$0.3375
Related Products

SXT22412BA27-12.288M
Suntsu Electronics, Inc.
$0.8309

SXT22419DA27-12.288M
Suntsu Electronics, Inc.
$0.8871

SXT22412DD27-12.288M
Suntsu Electronics, Inc.
$0.9209

FH2500031
Diodes Incorporated
$0.9369

SXT22411DD27-18.432M
Suntsu Electronics, Inc.
$1.6521

SXT22417DC07-32.000M
Suntsu Electronics, Inc.
$1.2551